
9GA0424J3D001 | ||
---|---|---|
Digi-Key Part Number | 9GA0424J3D001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0424J3D001 | |
Description | FAN AXIAL 40X28MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.7 CFM (0.664m³/min) | |
Static Pressure | 2.150 in H2O (535.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 54.0dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | |
PCN Design/Specification | IC Chg 29/DEC/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.47000 | $19.47 |
10 | $17.78600 | $177.86 |
25 | $17.11080 | $427.77 |
50 | $15.98520 | $799.26 |
100 | $14.74690 | $1,474.69 |
250 | $14.52180 | $3,630.45 |
500 | $14.40922 | $7,204.61 |
Attribute | Description |
---|---|
Standard Package | 126 |