
9BMB12F201 | ||
---|---|---|
Digi-Key Part Number | 1688-1374-ND | |
Manufacturer | ||
Manufacturer Product Number | 9BMB12F201 | |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 36.7 CFM (1.03m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9BMB12F201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 36.7 CFM (1.03m³/min) | |
Static Pressure | 1.647 in H2O (410.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Number System Blower |
Product Training Modules | |
Video File | SanAce Server Cooling Fans Summary of SanAce Cooling Systems |
CAD Models | 9BMB12F201 Models |
HTML Datasheet | San Ace B97 97x33 9BMB Type Datasheet |
Part Numbering Guide | Fan Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8414.59.6560 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.94000 | $28.94 |
10 | $26.42800 | $264.28 |
25 | $25.42480 | $635.62 |
50 | $23.75200 | $1,187.60 |
100 | $21.91210 | $2,191.21 |
250 | $21.57756 | $5,394.39 |
Attribute | Description |
---|---|
Other Names | 1688-1374 |
Standard Package | 32 |