9A0812S4021

DigiKey Part Number
1688-2093-ND
Manufacturer
Manufacturer Product Number
9A0812S4021
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.193 in H2O (48.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
34.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.180A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.15000$15.15
10$14.46000$144.60
40$13.59950$543.98
80$13.08300$1,046.64
120$12.05008$1,446.01
280$11.27543$3,157.12
520$11.10329$5,773.71
Manufacturers Standard Package