9A0812H401

DigiKey Part Number
1688-1951-ND
Manufacturer
Manufacturer Product Number
9A0812H401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.4 CFM (1.02m³/min)
Static Pressure
0.142 in H2O (35.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
29.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.130A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.77000$13.77
10$13.14200$131.42
40$12.36000$494.40
80$11.89063$951.25
120$10.95192$1,314.23
280$10.24786$2,869.40
520$10.09140$5,247.53
Manufacturers Standard Package