cms-photo-not-available

489-007-L21

Digi-Key Part Number
489-007-L21-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
489-007-L21
Supplier
Description
FAN CORD 120X38MM 2.1M (UL/CSA)
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 82.7" (2.10m) Open Wires
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
-
Package
Box
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
82.7" (2.10m)
Fits Terminal Size
-
Number of Conductors
3
Cord Type
UL Style 1015
Wire Gauge
18 AWG
Approval Agency Marking
CSA, UL
Operating Temperature
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Box
QtyUnit PriceExt Price
119$6.46681$769.55
Additional Resources
AttributeDescription
Standard Package1