




109P0612W601 | ||
---|---|---|
Digi-Key Part Number | 1688-2210-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0612W601 | |
Description | FAN AXIAL 60X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.128 in H2O (31.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Video File | SanAce Server Cooling Fans Summary of SanAce Cooling Systems |
CAD Models | DC 60-20.(stp,igs,pdf) |
HTML Datasheet | San Ace 60x20 9P Type |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.84000 | $14.84 |
10 | $14.16500 | $141.65 |
25 | $13.32160 | $333.04 |
50 | $12.81580 | $640.79 |
100 | $11.80410 | $1,180.41 |
250 | $11.04528 | $2,761.32 |
500 | $10.87664 | $5,438.32 |
Attribute | Description |
---|---|
Other Names | 109P0612W601-ND 1688-2210 |
Standard Package | 100 |