109P0424G601

DigiKey Part Number
109P0424G601-ND
Manufacturer
Manufacturer Product Number
109P0424G601
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0424G601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
12.4 CFM (0.347m³/min)
Static Pressure
0.618 in H2O (153.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
3.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.150A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.85000$15.85
10$14.13600$141.36
25$13.50480$337.62
70$12.82843$897.99
140$12.39200$1,734.88
280$11.97014$3,351.64
560$11.56229$6,474.88
Manufacturers Standard Package