109P0412G602 | |
---|---|
DigiKey Part Number | 109P0412G602-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412G602 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412G602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.618 in H2O (153.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
70 | $12.93800 | $905.66 |