109P0405J602
109P0405J602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109P0405J602
109P0405J602
109P0424H602

109P0405J602

Digi-Key Part Number
1688-2208-ND
Manufacturer
Manufacturer Product Number
109P0405J602
Description
FAN 40X20MM 5VDC
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.9 CFM (0.277m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.9 CFM (0.277m³/min)
Static Pressure
0.396 in H2O (98.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
39.0dB(A)
Power (Watts)
2.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.460A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
1$14.09000$14.09
10$13.44700$134.47
25$12.64680$316.17
50$12.16660$608.33
100$11.20610$1,120.61
250$10.48572$2,621.43
500$10.32562$5,162.81