
109P0405H701 | ||
---|---|---|
Digi-Key Part Number | 1688-2051-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0405H701 | |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Video File | Summary of SanAce Cooling Systems SanAce Server Cooling Fans |
CAD Models | DC 40-15.(stp,igs,pdf) |
HTML Datasheet | San Ace 40x15 9P Type |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.82000 | $13.82 |
10 | $13.19500 | $131.95 |
25 | $12.40920 | $310.23 |
50 | $11.93800 | $596.90 |
100 | $10.99560 | $1,099.56 |
250 | $10.28872 | $2,572.18 |
500 | $10.13166 | $5,065.83 |
Attribute | Description |
---|---|
Other Names | 1688-2051 109P0405H701-ND |
Standard Package | 180 |