
SAC0700A1B | ||
---|---|---|
Digi-Key Part Number | 3749-SAC0700A1B-ND | |
Manufacturer | ||
Manufacturer Product Number | SAC0700A1B | |
Description | 7" Digital Alarm Clock Black | |
Detailed Description | Black Alarm Clock 7", Digital | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Santek | |
Series | - | |
Package | Case | |
Product Status | Active | |
Type | Alarm Clock | |
Color | Black | |
Specifications | 7", Digital |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $57.99000 | $57.99 |
Attribute | Description |
---|---|
Other Names | 3749-SAC0700A1B |
Standard Package | 1 |