
SANOXY-VNDR-USB-IDE-SATA-SET-ADAPTER | ||
---|---|---|
Digi-Key Part Number | 2981-SANOXY-VNDR-USB-IDE-SATA-SET-ADAPTER-ND | |
Manufacturer | ||
Manufacturer Product Number | SANOXY-VNDR-USB-IDE-SATA-SET-ADAPTER | |
Description | SANOXY SATA/PATA/IDE DRIVE TO US | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sanoxy | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | USB to SATA/IDE | |
Convert From (Adapter End) | SATA 22 Pos Connector | |
Convert To (Adapter End) | USB - A 2.0 Male | |
Interface | SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A001 |
HTSUS | 9902.01.0100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |
2 | $12.34000 | $24.68 |
5 | $11.69200 | $58.46 |
10 | $11.43100 | $114.31 |
20 | $11.04150 | $220.83 |
30 | $10.39200 | $311.76 |
Attribute | Description |
---|---|
Other Names | 2981-SANOXY-VNDR-USB-IDE-SATA-SET-ADAPTER |
Standard Package | 1 |