FRW-IEEE-1384A-6-6-10FT-BLK | |
---|---|
DigiKey Part Number | 2981-FRW-IEEE-1384A-6-6-10FT-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FRW-IEEE-1384A-6-6-10FT-BLK |
Description | CBL IEEE1394 6POS TO 6POS 10' |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 10.00' (3.05m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 10.00' (3.05m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.99000 | $19.99 |
50 | $18.40000 | $920.00 |
80 | $18.00000 | $1,440.00 |
120 | $17.60000 | $2,112.00 |
500 | $17.00000 | $8,500.00 |