USD

18-zip

STA6940M

Digi-Key Part Number
STA6940M-ND
Manufacturer
Sanken
Manufacturer Product Number
STA6940M
Supplier
Description
IC MOTOR DRIVER 3V-5.5V 18ZIP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
- Motor Driver Power MOSFET Parallel 18-ZIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
4A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
10V ~ 40V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
18-SSIP Formed Leads
Supplier Device Package
18-ZIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other NamesSTA6940M DK
Standard Package18