cms-photo-not-available

SLA0201

Digi-Key Part Number
1261-SLA0201-ND
Manufacturer
Sanken
Manufacturer Product Number
SLA0201
Supplier
Description
THYRISTOR ARRAY SIP
Detailed Description
600V Off-State 80 A Ipp TVS Thyristor 12-SIP Exposed Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Bulk
Part Status
Last Time Buy
Voltage - Breakover
-
Voltage - Off State
600V
Voltage - On State
1.4 V
Current - Peak Pulse (8/20µs)
80 A
Number of Elements
4
Capacitance
-
Mounting Type
Through Hole
Package / Case
12-SIP Exposed Tab
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Bulk
QtyUnit PriceExt Price
1,080$3.17240$3,426.19
Additional Resources
AttributeDescription
Other Names1261-SLA0201
Standard Package1,080