C450H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C450H

Digi-Key Part Number
C450H-ND
Manufacturer
Manufacturer Product Number
C450H
Description
CONFIG POWER CHASSIS 450W 5 SLOT
Detailed Description
450 W 5 Slot AC DC Configurable Power Supply Chassis
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
Package
Bulk
Product Status
Obsolete
User Configuration
-
Type
Standard
Number of Positions
5
Voltage - Input
85 ~ 264 VAC
Power (Watts)
450 W
Voltage - Isolation
4 kV
Efficiency
91%
Features
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.00" L x 5.00" W (254.0mm x 127.0mm)
Height
2.5" (63.5mm)
Approval Agency
CE, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6012