BR203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR203

Digi-Key Part Number
BR203TR-ND - Tape & Reel (TR)
BR203CT-ND - Cut Tape (CT)
BR203DKR-ND - Digi-Reel®
Manufacturer
Sanken
Manufacturer Product Number
BR203
Supplier
Description
DC DC CONVERTER 1.6-3.63V 73W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 3.63V - - 20A 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
1.6 ~ 3.63V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
73 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93.4%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.17" H (33.0mm x 13.5mm x 4.2mm)
Control Features
Enable, Active High
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$16.50000$3,300.00
Additional Resources
AttributeDescription
Other Names
BR203 DK
BR203CT
BR203TR
BR203DKR
Standard Package200