SWG150-12

DigiKey Part Number
SWG150-12-ND
Manufacturer
Manufacturer Product Number
SWG150-12
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
Approval Agency
cURus
Minimum Load Required
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$93.93000$93.93