STA404A

DigiKey Part Number
STA404A-ND
Manufacturer
Manufacturer Product Number
STA404A
Description
TRANS 4NPN DARL 200V 3A 10-SIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 200V 3A 4W Through Hole 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
4 NPN Darlington (Quad)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
200V
Vce Saturation (Max) @ Ib, Ic
2V @ 1.5mA, 1A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Power - Max
4W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.84000$3.84
10$2.66000$26.60
100$1.95150$195.15
800$1.62500$1,300.00
Manufacturers Standard Package