SMA5135

DigiKey Part Number
1261-SMA5135-ND
Manufacturer
Manufacturer Product Number
SMA5135
Description
MOSFET 3N/3P-CH 60V 6A 12SIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 6A (Ta) 4W (Ta), 29W (Tc) Through Hole 12-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
3 N and 3 P-Channel (3 Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)
Rds On (Max) @ Id, Vgs
220mOhm @ 3A, 4V, 220mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V, 790pF @ 10V
Power - Max
4W (Ta), 29W (Tc)
Operating Temperature
150°C
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,080$4.28139$4,623.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.