SEP1FC1402-DT2A

DigiKey Part Number
1261-SEP1FC1402-DT2ATR-ND - Tape & Reel (TR)
1261-SEP1FC1402-DT2ACT-ND - Cut Tape (CT)
1261-SEP1FC1402-DT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEP1FC1402-DT2A
Description
LED WHITE 1411 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.50mm x 2.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.38mm
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.67400$6.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28750$575.00
Manufacturers Standard Package