SECU190EC-S | |
---|---|
DigiKey Part Number | 1261-SECU190EC-STR-ND - Tape & Reel (TR) 1261-SECU190EC-SCT-ND - Cut Tape (CT) 1261-SECU190EC-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECU190EC-S |
Description | LED ORANGE 590NM SMD |
Customer Reference | |
Detailed Description | Orange 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26996 | $809.88 |
6,000 | $0.25609 | $1,536.54 |
9,000 | $0.24916 | $2,242.44 |
15,000 | $0.24150 | $3,622.50 |
21,000 | $0.23703 | $4,977.63 |
30,000 | $0.23275 | $6,982.50 |