FMXA-2203S

DigiKey Part Number
FMXA-2203S-ND
Manufacturer
Manufacturer Product Number
FMXA-2203S
Description
DIODE ARRAY GP 300V 20A TO-220F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 20A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
In-Stock: 188
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.87900$8.79
100$0.58260$58.26