USD

Digi-Key has discontinued this item; limited quantity available.
MD8832-D1G-V18-X-P

MD8832-D1G-V18-X-P

Digi-Key Part Number
585-1148-2-ND - Tape & Reel (TR)
585-1148-1-ND - Cut Tape (CT)
Manufacturer
SanDisk
Manufacturer Product Number
MD8832-D1G-V18-X-P
Supplier
Description
IC FLASH 1GBIT PARALLEL 69FBGA
Detailed Description
FLASH - NAND Memory IC 1Gb (128M x 8) Parallel 30ns 69-FBGA (9x12)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SanDisk
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
1Gb (128M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
69-FBGA
Supplier Device Package
69-FBGA (9x12)
Access Time
30ns
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991B1A
HTSUS8542.32.0071
In Stock: 1,490

1,490 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names585-1148-2
Standard Package1,000