
TT-29M-29F-036 | |
---|---|
DigiKey Part Number | 5017-TT-29M-29F-036-ND |
Manufacturer | |
Manufacturer Product Number | TT-29M-29F-036 |
Description | COAX CBL 2.92MM TO 2.92MM 36' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm VNA 432.0" (11.0m) 36.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAN-TRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 432.0" (11.0m) 36.0' | |
Cable Type | VNA | |
Connector Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $363.14000 | $363.14 |
5 | $344.99000 | $1,724.95 |
10 | $326.83000 | $3,268.30 |