TT-24M-24M-036 | |
---|---|
DigiKey Part Number | 5017-TT-24M-24M-036-ND |
Manufacturer | |
Manufacturer Product Number | TT-24M-24M-036 |
Description | COAX CBL 2.4MM TO 2.4MM 36' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm VNA 432.0" (11.0m) 36.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAN-TRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 432.0" (11.0m) 36.0' | |
Cable Type | VNA | |
Connector Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $459.39000 | $459.39 |
5 | $436.42000 | $2,182.10 |
10 | $413.45000 | $4,134.50 |