TT-24M-24F-024 | |
---|---|
DigiKey Part Number | 5017-TT-24M-24F-024-ND |
Manufacturer | |
Manufacturer Product Number | TT-24M-24F-024 |
Description | COAX CBL 2.4MM TO 2.4MM 24' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm VNA 288.0" (7.3m) 24.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAN-TRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 288.0" (7.3m) 24.0' | |
Cable Type | VNA | |
Connector Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $441.64000 | $441.64 |
5 | $419.56000 | $2,097.80 |
10 | $397.48000 | $3,974.80 |