TT-18M-18M-036 | |
---|---|
DigiKey Part Number | 5017-TT-18M-18M-036-ND |
Manufacturer | |
Manufacturer Product Number | TT-18M-18M-036 |
Description | COAX CBL 1.85MM TO 1.85MM 36' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm VNA 432.0" (11.0m) 36.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAN-TRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 432.0" (11.0m) 36.0' | |
Cable Type | VNA | |
Connector Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $512.68000 | $512.68 |
5 | $487.05000 | $2,435.25 |
10 | $461.41000 | $4,614.10 |