TT-18M-18F-036

DigiKey Part Number
5017-TT-18M-18F-036-ND
Manufacturer
Manufacturer Product Number
TT-18M-18F-036
Description
CBL ASSY 1.85MM JACK TO PLUG 36'
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm VNA 432.0" (11.0m) 36.0'
Product Attributes
Type
Description
Select All
Category
Mfr
SAN-TRON
Series
-
Package
Bulk
Product Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
432.0" (11.0m) 36.0'
Cable Type
VNA
Connector Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,565.20000$1,565.20
5$1,487.20000$7,436.00
10$1,409.20000$14,092.00
Additional Resources
AttributeDescription
Other Names5017-TT-18M-18F-036
Standard Package1