ZW-40-14-G-D-1020-100

DigiKey Part Number
612-ZW-40-14-G-D-1020-100-ND
Manufacturer
Manufacturer Product Number
ZW-40-14-G-D-1020-100
Description
CONN BRD STACK .100" 80POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-40-14-G-D-1020-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
80
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.430" (36.322mm)
Length - Post (Mating)
0.310" (7.874mm)
Length - Stack Height
1.020" (25.908mm)
Length - Tail
0.100" (2.540mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.49000$12.49
Manufacturers Standard Package