ZW-24-20-L-D-606-262 | |
---|---|
DigiKey Part Number | 612-ZW-24-20-L-D-606-262-ND |
Manufacturer | |
Manufacturer Product Number | ZW-24-20-L-D-606-262 |
Description | CONN BRD STACK .100" 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-24-20-L-D-606-262 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.262" (6.655mm) | |
Length - Stack Height | 0.606" (15.392mm) | |
Length - Tail | 0.262" (6.655mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $6.63000 | $6.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.63000 | $6.63 |