cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-16-14-G-S-830-340

Digi-Key Part Number
612-ZW-16-14-G-S-830-340-ND
Manufacturer
Manufacturer Product Number
ZW-16-14-G-S-830-340
Description
CONN BRD STACK .100" 16POS
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.430" (36.322mm)
Length - Post (Mating)
0.260" (6.604mm)
Length - Stack Height
0.830" (21.082mm)
Length - Tail
0.340" (8.636mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Factory Stock: 142

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.96000$3.96
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
612-ZW-16-14-G-S-830-340
ZW-16-14-G-S-830-340-ND
Standard Package1