cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-01-09-S-S-425-200

Digi-Key Part Number
ZW-01-09-S-S-425-200-ND
Manufacturer
Manufacturer Product Number
ZW-01-09-S-S-425-200
Description
CONN BRD STACK .100" 1POS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
1 Position Header Spacer Connector Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.730" (18.542mm)
Length - Post (Mating)
0.105" (2.667mm)
Length - Stack Height
0.425" (10.800mm)
Length - Tail
0.200" (5.080mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.36400$3.64
100$0.28300$28.30
500$0.24256$121.28
1,000$0.20212$202.12
5,000$0.17325$866.25
10,000$0.16170$1,617.00
Additional Resources
AttributeDescription
Standard Package1