ZW-01-07-T-S-200-140

DigiKey Part Number
612-ZW-01-07-T-S-200-140-ND
Manufacturer
Manufacturer Product Number
ZW-01-07-T-S-200-140
Description
CONN BRD STACK .100" 1POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Header Spacer Connector Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-01-07-T-S-200-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.430" (10.922mm)
Length - Post (Mating)
0.090" (2.286mm)
Length - Stack Height
0.200" (5.080mm)
Length - Tail
0.140" (3.556mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
Manufacturers Standard Package