USD

Non-Cancelable/Non-Returnable
ZSS-110-09-x-D-12xx

ZSS-110-09-L-D-1286

Digi-Key Part Number
ZSS-110-09-L-D-1286-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ZSS-110-09-L-D-1286
Supplier
Description
CONN HDR .100" 20POS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Elevated
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250"" (6.35mm)
Contact Length - Post
0.144"" (3.66mm)
Overall Contact Length
1.430"" (36.32mm)
Insulation Height
1.286"" (32.66mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1