UMPT-02-12.5-L-V-S-W-TR

DigiKey Part Number
612-UMPT-02-12.5-L-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPT-02-12.5-L-V-S-W-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-02-12.5-L-V-S-W-TR
Description
CONN HDR 2POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-02-12.5-L-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.61000$3.61
50$2.94000$147.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$2.50000$312.50
625$2.36250$1,476.56
Manufacturers Standard Package