TW-11-03-T-D-375-080 | |
---|---|
DigiKey Part Number | 612-TW-11-03-T-D-375-080-ND |
Manufacturer | |
Manufacturer Product Number | TW-11-03-T-D-375-080 |
Description | CONN BRD STACK 2.00 22POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-11-03-T-D-375-080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.375" (9.525mm) | |
Length - Tail | 0.080" (2.032mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |