USD

cms-photo-not-available

TW-10-09-T-D-250-SM-A-P-TR

Digi-Key Part Number
TW-10-09-T-D-250-SM-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TW-10-09-T-D-250-SM-A-P-TR
Supplier
Description
2.00 MM FLEX STACK, FLEXIBLE BOA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Pitch
0.079" (2.00mm)
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.388" (9.855mm)
Length - Post (Mating)
0.138" (3.505mm)
Length - Stack Height
0.250" (6.350mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Number of Positions
20
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
125$2.48464$310.58
Additional Resources
AttributeDescription
Standard Package125