TW-02-06-S-D-538-SM | |
---|---|
DigiKey Part Number | 612-TW-02-06-S-D-538-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-02-06-S-D-538-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.605" (15.367mm) | |
Length - Post (Mating) | 0.067" (1.700mm) | |
Length - Stack Height | 0.538" (13.665mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.76000 | $1.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |