cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-132-14-T-S-LL

Digi-Key Part Number
612-TSW-132-14-T-S-LL-ND
Manufacturer
Manufacturer Product Number
TSW-132-14-T-S-LL
Description
CONN HDR .100" 32POS
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Factory Stock: 279
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.80000$2.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
TSW-132-14-T-S-LL-ND
612-TSW-132-14-T-S-LL
Standard Package1