Connector Header Through Hole 27 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-127-17-T-S

DigiKey Part Number
SAM1067-27-ND
Manufacturer
Manufacturer Product Number
TSW-127-17-T-S
Description
CONN HEADER VERT 27POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 27 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-127-17-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
Marketplace Stock: 50 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.53300$15.33
100$1.30270$130.27
500$1.16276$581.38
1,000$1.13210$1,132.10
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from JRH Electronics
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 3286
Unit Price: $2.56000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: $2.95000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: $2.90000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $2.85000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: $2.80000