
TSW-125-17-T-S | ||
---|---|---|
Digi-Key Part Number | SAM1067-25-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-125-17-T-S | |
Description | CONN HEADER VERT 25POS 2.54MM | |
Detailed Description | Connector Header Through Hole 25 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.620" (15.75mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.830" (21.08mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board-to-Board Connectors |
Featured Product | Flexible Stacking Solutions |
CAD Models | TSW-125-17-T-S |
HTML Datasheet | |
EDA Models | TSW-125-17-T-S by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $2.30800 | $23.08 |
25 | $2.16680 | $54.17 |
50 | $2.07240 | $103.62 |
100 | $1.97820 | $197.82 |
250 | $1.78980 | $447.45 |
500 | $1.64850 | $824.25 |
CONN HEADER VERT 1POS Total Quantity 7,783 |
CONN HEADER VERT 2POS 2.54MM Total Quantity 10,272 |
CONN HEADER VERT 3POS 2.54MM Total Quantity 4,665 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 2,207 |
CONN HEADER VERT 5POS 2.54MM Total Quantity 502 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 714 |
CONN HEADER VERT 7POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 1,203 |
CONN HEADER VERT 9POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 10POS 2.54MM Total Quantity 2,405 |
CONN HEADER VERT 11POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 2,018 |
CONN HEADER VERT 13POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 659 |
CONN HEADER VERT 15POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 17POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 394 |
CONN HEADER VERT 19POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 461 |
CONN HEADER VERT 21POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 22POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 23POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 24POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 26POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 27POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 28POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 29POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 30POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 31POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 32POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 33POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 34POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 35POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 36POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 37POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 38POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 39POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 40POS 2.54MM Total Quantity 288 |
CONN HEADER VERT 41POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 42POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 43POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 44POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 45POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 46POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 47POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 48POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 49POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 50POS 2.54MM Total Quantity 11,350 |
Attribute | Description |
---|---|
Other Names | SAM1067-25 |
Standard Package | 1 |