
TSW-122-17-L-D | ||
---|---|---|
Digi-Key Part Number | SAM1062-22-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-122-17-L-D | |
Description | CONN HEADER VERT 44POS 2.54MM | |
Detailed Description | Connector Header Through Hole 44 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.620" (15.75mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.830" (21.08mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board-to-Board Connectors |
Featured Product | Flexible Stacking Solutions |
CAD Models | TSW-122-17-L-D |
HTML Datasheet | |
EDA Models | TSW-122-17-L-D by SnapEDA |
Product Drawings | TSW Series Print |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.30400 | $53.04 |
100 | $4.67330 | $467.33 |
500 | $3.97232 | $1,986.16 |
1,000 | $3.38815 | $3,388.15 |
CONN HEADER VERT 2POS Total Quantity 221 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 418 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 260 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 436 |
CONN HEADER VERT 10POS 2.54MM Total Quantity 381 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 351 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 224 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 127 |
CONN HEADER VERT 22POS 2.54MM Total Quantity 206 |
CONN HEADER VERT 24POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 26POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 28POS 2.54MM Total Quantity 238 |
CONN HEADER VERT 30POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 32POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 34POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 36POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 38POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 40POS 2.54MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | SAM1062-22 |
Standard Package | 1 |