
TSW-121-22-T-S-RA | ||
---|---|---|
Digi-Key Part Number | 612-TSW-121-22-T-S-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-121-22-T-S-RA | |
Description | CONN HDR .100" 21POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.190" (4.83mm) | |
Overall Contact Length | - | |
Insulation Height | 0.119" (3.02mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | TSW-121-22-T-S-RA |
EDA Models | TSW-121-22-T-S-RA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
Attribute | Description |
---|---|
Other Names | 612-TSW-121-22-T-S-RA TSW-121-22-T-S-RA-ND |
Standard Package | 1 |