
TSW-110-05-T-S | ||
---|---|---|
Digi-Key Part Number | SAM1019-10-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-110-05-T-S | |
Description | CONN HEADER VERT 10POS 2.54MM | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TSW-110-05-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.105" (2.67mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.335" (8.51mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board-to-Board Connectors |
Featured Product | Flexible Stacking Solutions |
CAD Models | TSW-110-05-T-S Models |
HTML Datasheet | |
EDA Models | TSW-110-05-T-S Models |
Product Drawings | TSW Series Print |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.77300 | $7.73 |
100 | $0.69420 | $69.42 |
500 | $0.56794 | $283.97 |
1,000 | $0.50484 | $504.84 |
5,000 | $0.44173 | $2,208.65 |
10,000 | $0.41965 | $4,196.50 |
CONN HEADER VERT 1POS Total Quantity 1,325 |
CONN HEADER VERT 2POS 2.54MM Total Quantity 1,695 |
CONN HEADER VERT 3POS 2.54MM Total Quantity 341 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 5POS 2.54MM Total Quantity 321 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 742 |
CONN HEADER VERT 7POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 9POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 11POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 13POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 15POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 1,331 |
CONN HEADER VERT 17POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 19POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 380 |
CONN HEADER VERT 21POS 2.54MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | SAM1019-10 |
Standard Package | 1 |