TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-106-14-S-S

Digi-Key Part Number
SAM1057-06-ND
Manufacturer
Manufacturer Product Number
TSW-106-14-S-S
Description
CONN HEADER VERT 6POS 2.54MM
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
931 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.03900$10.39
100$0.93270$93.27
500$0.76312$381.56
1,000$0.67833$678.33
5,000$0.59354$2,967.70
10,000$0.56386$5,638.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
Total Quantity 1,842
CONN HEADER VERT 2POS 2.54MM
Total Quantity 1,056
CONN HEADER VERT 3POS 2.54MM
Total Quantity 372
CONN HEADER VERT 4POS 2.54MM
Total Quantity 1,654
CONN HEADER VERT 5POS 2.54MM
Total Quantity 0
CONN HEADER VERT 7POS 2.54MM
Total Quantity 337
CONN HEADER VERT 8POS 2.54MM
Total Quantity 1,939
CONN HEADER VERT 9POS 2.54MM
Total Quantity 0
CONN HEADER VERT 10POS 2.54MM
Total Quantity 0
CONN HEADER VERT 11POS 2.54MM
Total Quantity 0
CONN HEADER VERT 12POS 2.54MM
Total Quantity 0
CONN HEADER VERT 13POS 2.54MM
Total Quantity 0
CONN HEADER VERT 14POS 2.54MM
Total Quantity 478
CONN HEADER VERT 15POS 2.54MM
Total Quantity 0
CONN HEADER VERT 16POS 2.54MM
Total Quantity 0
CONN HEADER VERT 17POS 2.54MM
Total Quantity 0
CONN HEADER VERT 18POS 2.54MM
Total Quantity 0
CONN HEADER VERT 19POS 2.54MM
Total Quantity 0
CONN HEADER VERT 20POS 2.54MM
Total Quantity 0
CONN HEADER VERT 21POS 2.54MM
Total Quantity 0