
TSM-108-01-L-SH-A-TR | ||
---|---|---|
Digi-Key Part Number | 612-TSM-108-01-L-SH-A-TR-ND - Tape & Reel (TR) 612-TSM-108-01-L-SH-A-CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TSM-108-01-L-SH-A-TR | |
Description | CONN HEADER SMD R/A 8POS 2.54MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSM-1 Series Datasheet |
Featured Product | Flexible Stacking Solutions |
CAD Models | TSM-108-01-L-SH-A-TR |
HTML Datasheet | TSM-1 Series Datasheet |
EDA Models | TSM-108-01-L-SH-A-TR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.54500 | $25.45 |
100 | $2.24220 | $224.22 |
Qty | Unit Price | Ext Price |
---|---|---|
325 | $1.96194 | $637.63 |
650 | $1.90588 | $1,238.82 |
975 | $1.62560 | $1,584.96 |
1,625 | $1.56954 | $2,550.50 |
3,250 | $1.51349 | $4,918.84 |
Attribute | Description |
---|---|
Other Names | 612-TSM-108-01-L-SH-A-CT TSM-108-01-L-SH-A-TR-ND 612-TSM-108-01-L-SH-A-TR |
Standard Package | 325 |