
TCSD-20-S-03.00-01-N-SR | ||
---|---|---|
Digi-Key Part Number | TCSD-20-S-03.00-01-N-SR-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSD-20-S-03.00-01-N-SR | |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | 2.00mm Pitch IDC Systems |
HTML Datasheet | TCSD Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |