TCMD-17-T-05.50-01-N

DigiKey Part Number
TCMD-17-T-05.50-01-N-ND
Manufacturer
Manufacturer Product Number
TCMD-17-T-05.50-01-N
Description
2MM DOUBLE ROW MALE IDC ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.458' (139.70mm, 5.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.458' (139.70mm, 5.50")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.46000$12.46
10$11.79000$117.90
25$11.35000$283.75
50$11.07000$553.50
100$11.06250$1,106.25
Manufacturers Standard Package