TCMD-10-T-08.00-01-RF-N | |
---|---|
DigiKey Part Number | 612-TCMD-10-T-08.00-01-RF-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-08.00-01-RF-N |
Description | 2.00 MM IDC RIBBON CABLE ASSEMBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $9.07000 | $9.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |